- Home ›
- All Products›
- 60318R
Ferraz Shawmut
60318R
Fuse Block 30A 600V Screw Chassis Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block 30A 600V Screw Chassis Mount
Search Keywords: 60318R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60318R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 60318R RoHS compliant?
Yes, 60318R is RoHS compliant.
What is the lead time for 60318R?
The standard lead time for 60318R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$76.64
5
$68.39
10
$66.34
25
$60.89
50
$60.74
100
$59.27
250 +
$56.99
Click for Quote
Log in
to unlock special pricing