- Home ›
- All Products›
- 60315R
Ferraz Shawmut
60315R
R FUSE BLOCK 600V 30A ADD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
R FUSE BLOCK 600V 30A ADD
Search Keywords: 60315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60315R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 60315R RoHS compliant?
Yes, 60315R is RoHS compliant.
What is the lead time for 60315R?
The standard lead time for 60315R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$37.31
5
$33.29
10
$33.20
30
$31.36
50
$29.64
100
$29.57
250 +
$28.47
Click for Quote
Log in
to unlock special pricing