- Home ›
- All Products›
- 60312
60312
Ferraz Shawmut
Fuse Block 30A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600V Screw Screw Mount
Search Keywords: 60312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$49.44
10
$47.96
25
$45.91
50
$44.02
100
$42.85
250
$42.28
500 +
$41.20
Click for Quote
Log in
to unlock special pricing