- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 60306R
Ferraz Shawmut
60306R
Fuse Holder - Class R Fuses - 600V/30A max. - 1 Pole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder - Class R Fuses - 600V/30A max. - 1 Pole.
Search Keywords: 60306R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60306R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 60306R RoHS compliant?
Yes, 60306R is RoHS compliant.
What is the lead time for 60306R?
The standard lead time for 60306R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$41.42
5
$36.96
10
$36.86
30
$34.81
50
$32.91
100
$32.82
250 +
$31.61
Click for Quote
Log in
to unlock special pricing