- Home ›
- All Products›
- 597.0167-L
597.0167-L
Ferraz Shawmut
Fuse Diazed Fast Acting 16A 500V Holder 21.5 X 50mm Carton
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Diazed Fast Acting 16A 500V Holder 21.5 X 50mm Carton
Search Keywords: 5970167L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:597.0167-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
K201765
VIEW PRODUCT