- Home ›
- All Products›
- 594.0067-L
594.0067-L
Ferraz Shawmut
Fuse Neozed Fast Acting 6A 500V Holder Pin 50 X 13.2mm
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Neozed Fast Acting 6A 500V Holder Pin 50 X 13.2mm
Search Keywords: 5940067L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:594.0067-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
C213557
VIEW PRODUCT