- Home ›
- All Products›
- 40122G
40122G
Ferraz Shawmut
Fuse Block 15A 480V Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 15A 480V Lug Screw Mount
Search Keywords: 40122G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:40122G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$53.01
10
$51.43
25
$49.23
50
$47.20
100
$45.94
250
$45.34
500 +
$44.18
Click for Quote
Log in
to unlock special pricing