- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3AP7
Ferraz Shawmut
3AP7
Fuse Miniature Fast Acting 7A 250V Axial 6.3 X 32mm Glass
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 7A 250V Axial 6.3 X 32mm Glass
Search Keywords: 3AP7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:3AP7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3AP7 RoHS compliant?
Yes, 3AP7 is RoHS compliant.
What is the lead time for 3AP7?
The standard lead time for 3AP7 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/9/26