- Home ›
- All Products›
- 30313R
Ferraz Shawmut
30313R
Fuse Block 30A 600V Screw Chassis Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block 30A 600V Screw Chassis Mount
Search Keywords: 30313R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | 30313R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 30313R RoHS compliant?
Yes, 30313R is RoHS compliant.
What is the lead time for 30313R?
The standard lead time for 30313R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 12/14/26
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$58.135
5
$52.850
10
$46.810
25
$44.430
50
$38.390
100
$35.820
250
$34.290
500 +
$34.210
Click for Quote
Log in
to unlock special pricing