- Home ›
- All Products›
- 24033R
Ferraz Shawmut
24033R
Fuse Block 400A 250V Solder Lug Chassis Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block 400A 250V Solder Lug Chassis Mount
Search Keywords: 24033R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:24033R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 24033R RoHS compliant?
Yes, 24033R is RoHS compliant.
What is the lead time for 24033R?
The standard lead time for 24033R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1,753.74
3
$1,706.97
5 +
$1,662.63
Click for Quote
Log in
to unlock special pricing