- Home ›
- All Products›
- 20358R
Ferraz Shawmut
20358R
250V 30A R 3P FUSE BLK CU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
250V 30A R 3P FUSE BLK CU
Search Keywords: 20358R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:20358R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 20358R RoHS compliant?
Yes, 20358R is RoHS compliant.
What is the lead time for 20358R?
The standard lead time for 20358R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$97.97
5
$90.66
10
$88.03
20
$83.21
50
$80.99
100 +
$79.92
Click for Quote
Log in
to unlock special pricing