- Home ›
- All Products›
- 18419-G
Available Replacements
RECOMMENDED REPLACEMENT
Ferraz Shawmut
18419-G
Mersen 660V 4A 22x58 MM ST FUSE gI
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Mersen 660V 4A 22x58 MM ST FUSE gI
Search Keywords: 18419G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:18419-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 18419-G discontinued?
Yes, 18419-G from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 18419-G?
The recommended replacement for 18419-G is R214628 from Ferraz Shawmut, available from OnlineComponents.com.
Is 18419-G RoHS compliant?
Yes, 18419-G is RoHS compliant.
What is the lead time for 18419-G?
The standard lead time for 18419-G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.