- Home ›
- All Products›
- 15223-G
Available Replacements
RECOMMENDED REPLACEMENT
Ferraz Shawmut
15223-G
Mersen 400V 6A 8x31 MM IND FUSE gI
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Mersen 400V 6A 8x31 MM IND FUSE gI
Search Keywords: 15223G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:15223-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 15223-G discontinued?
Yes, 15223-G from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15223-G?
The recommended replacement for 15223-G is V201291 from Ferraz Shawmut, available from OnlineComponents.com.
Is 15223-G RoHS compliant?
Yes, 15223-G is RoHS compliant.
What is the lead time for 15223-G?
The standard lead time for 15223-G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.