- Home ›
- All Products›
- 0782001504373
Ferraz Shawmut
0782001504373
1500VDC 5A 10X85MM GEN2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1500VDC 5A 10X85MM GEN2
Search Keywords: 0782001504373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:0782001504373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 0782001504373 RoHS compliant?
Yes, 0782001504373 is RoHS compliant.
What is the lead time for 0782001504373?
The standard lead time for 0782001504373 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$33.15
10
$32.65
25
$30.67
50
$29.35
100
$28.91
250
$27.75
500 +
$27.01
Click for Quote
Log in
to unlock special pricing