- Home ›
- All Products›
- 0782001504038
Ferraz Shawmut
0782001504038
1000V 315A CLASS J PV FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1000V 315A CLASS J PV FUSE
Search Keywords: 0782001504038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:0782001504038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0782001504038 RoHS compliant?
Yes, 0782001504038 is RoHS compliant.
What is the lead time for 0782001504038?
The standard lead time for 0782001504038 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$441.52
3
$428.66
5
$422.23
10 +
$410.68
Click for Quote
Log in
to unlock special pricing