- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT2369TA
Ferranti
FMMT2369TA
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferranti
-
Part No:FMMT2369TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:2.9 x 1.3 x 0.98 mm
-
Maximum Collector Base Voltage:40 V
-
Family:FMMT2369
-
This product is discontinued, but still in stock.