help desk software
Image is representational - see mfr. specs

1731090070

FCT

Conn D-Subminiature PIN 37 POS Solder 37 Terminal Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 37 POS Solder 37 Terminal Carton
Search Keywords: 1731090070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCT
  • Part No:
    1731090070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Gender:
    PIN3507
  • Termination Method:
    Solder3529
  • Shell Size:
    C3527
  • Number of Contacts:
    37
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$45.87
4
$11.47
25
$10.58
50
$9.69
100
$9.30
250
$8.94
500 +
$8.82
Click for Quote
Log in to unlock special pricing