- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- XHBHV-681K-02
Description
+
Leaded Inductor - High Voltage - 680μH ±10% - Q: 55 - DCR: 1.49 - Isat: 710mA - Ammobox
Search Keywords: XHBHV681K02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:XHBHV-681K-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
300
$0.625
600
$0.624
1,200
$0.597
2,700
$0.548
5,100
$0.547
7,500
$0.533
10,200
$0.532
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments