- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- XHBHV-681J-01
Description
+
Leaded Inductor - High Voltage - 680μH ±5% - Q: 55 - DCR: 1.49 - Isat: 710mA - Tape&Reel
Search Keywords: XHBHV681J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:XHBHV-681J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
800
$0.597
1,600
$0.572
3,200
$0.548
5,600
$0.547
8,000
$0.533
10,400
$0.532
15,200
$0.526
25,600 +
$0.513
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments