- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- XHBHV-272K-01
Description
+
Leaded Inductor - High Voltage - 2700μH ±10% - Q: 65 - DCR: 5.76 - Isat: 370mA - Tape&Reel
Search Keywords: XHBHV272K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:XHBHV-272K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
800
$0.5400
1,600
$0.5169
3,200
$0.4956
5,600
$0.4944
8,000
$0.4824
10,400
$0.4812
15,200
$0.4760
25,600 +
$0.4749
Click for Quote
Log in
to unlock special pricing