- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- XHBHV-272J-02
Description
+
Leaded Inductor - High Voltage - 2700μH ±5% - Q: 65 - DCR: 5.76 - Isat: 370mA - Ammobox
Search Keywords: XHBHV272J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:XHBHV-272J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.5653
600
$0.5639
1,200
$0.5400
2,700
$0.5096
5,100
$0.4956
7,500
$0.4824
10,200
$0.4812
15,000 +
$0.4760
Click for Quote
Log in
to unlock special pricing