- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- VHBCC-330J-02
Description
+
Leaded Inductor - Fixed Choke Coil - 33μH ±5% - Q: 35 - DCR: 0.16 - Isat: 2550mA - Ammobox
Search Keywords: VHBCC330J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:VHBCC-330J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.4220
1,000
$0.4031
2,500
$0.3859
5,000
$0.3700
7,500
$0.3644
10,000
$0.3590
15,000
$0.3536
25,000 +
$0.3483
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments