- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/5A-150M-00
Description
+
Toroid Line Choke - 11.8μH ±20% - 5.0A - DCR: 10mΩ - Through Hole
Search Keywords: TLC5A150M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/5A-150M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
188
$2.11
375
$1.59
563
$1.49
750 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments