- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMSC-161M-01
Description
+
Leaded Suppression Coil - 160μH ±20% - DCR: 21600m - .015A - Tape&Reel
Search Keywords: SMSC161M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:SMSC-161M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
375
$1.912
750
$1.177
1,125
$0.932
1,500 +
$0.913
Click for Quote
Log in
to unlock special pricing