- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMCC-180J-01
Fastron
SMCC-180J-01
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 18uH, Tol 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 18uH, Tol 5%
Search Keywords: SMCC180J01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | SMCC-180J-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
Product Guides
+
Frequently Asked Questions
Is SMCC-180J-01 RoHS compliant?
Yes, SMCC-180J-01 is RoHS compliant.
What is the lead time for SMCC-180J-01?
The standard lead time for SMCC-180J-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3,500
$0.1912
7,000
$0.1858
10,500
$0.1807
28,000
$0.1736
52,500
$0.1731
101,500 +
$0.1713
Click for Quote
Log in
to unlock special pricing