- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SMB/001-999X-01
Description
+
Surface Mount Ferrite Bead - Z: 56Ω @ 100MHz - 5A
Search Keywords: SMB001999X01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:SMB/001-999X-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.1642
2,500
$0.1094
5,000
$0.0933
7,500
$0.0913
25,000
$0.0884
50,000
$0.0880
100,000
$0.0875
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments