- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PIST-681K-04
Description
+
Surface Mount Power Inductor - 680μH ±10% - DCR: 1.15 - Isat: 1.40A - Tape&Reel - AEC-Q200
Search Keywords: PIST681K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PIST-681K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$1.182
400
$1.129
600
$1.127
1,000
$1.081
2,600
$1.037
5,000
$1.009
7,600
$0.996
10,000 +
$0.993
Click for Quote
Log in
to unlock special pricing