- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PIST-472M-04
Description
+
Surface Mount Power Inductor - 4700μH ±20% - DCR: 4.80 - Isat: 0.78A - Tape&Reel - AEC-Q200
Search Keywords: PIST472M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PIST-472M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
200
$1.055
400
$1.008
600
$0.992
1,000
$0.964
2,600
$0.925
5,000
$0.900
7,600
$0.887
10,000 +
$0.873
Click for Quote
Log in
to unlock special pricing