- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PIST-330K-04
Description
+
Surface Mount Power Inductor - 33μH ±10% - DCR: 0.12 - Isat: 6.70A - Tape&Reel - AEC-Q200
Search Keywords: PIST330K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PIST-330K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
200
7 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments