- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PIST-101M-04
Fastron
PIST-101M-04
Surface Mount Power Inductor - 100μH ±20% - DCR: 0.20 - Isat: 4.10A - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Surface Mount Power Inductor - 100μH ±20% - DCR: 0.20 - Isat: 4.10A - Tape&Reel - AEC-Q200
Search Keywords: PIST101M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PIST-101M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is PIST-101M-04 RoHS compliant?
Yes, PIST-101M-04 is RoHS compliant.
What is the lead time for PIST-101M-04?
The standard lead time for PIST-101M-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
200
$1.055
400
$1.008
600
$0.992
1,000
$0.964
2,600
$0.925
5,000
$0.900
7,600
$0.887
10,000 +
$0.873
Click for Quote
Log in
to unlock special pricing