- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISR-2R2M-04
Description
+
Surface Mount Power Inductor - 2.2μH ±20% - DCR: 0.014 - Isat: 14A - Tape&Reel - AEC-Q200
Search Keywords: PISR2R2M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISR-2R2M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.957
500
$0.914
1,000
$0.875
2,500
$0.839
5,000
$0.817
7,500
$0.815
10,000
$0.806
15,000 +
$0.804
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments