- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISP-101M-04
Description
+
Surface Mount Power Inductor - 100μH ±20% - DCR: 0.230 - Isat: 1.64A - Tape&Reel - AEC-Q200
Search Keywords: PISP101M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISP-101M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.913
500
$0.872
1,000
$0.835
2,500
$0.801
5,000
$0.779
7,500
$0.777
10,000
$0.769
15,000 +
$0.767
Click for Quote
Log in
to unlock special pricing