- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISM-151M-04
Description
+
Surface Mount Power Inductor - 150μH ±20% - DCR: 0.420 - Isat: 1.0A - Tape&Reel - AEC-Q200
Search Keywords: PISM151M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISM-151M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
750
$0.764
1,500
$0.731
3,000
$0.701
5,250
$0.682
7,500
$0.680
10,500
$0.673
15,000
$0.671
25,500 +
$0.656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments