- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISM-100M-04
Description
+
Surface Mount Power Inductor - 10μH ±20% - DCR: 0.036 - Isat: 4.2A - Tape&Reel - AEC-Q200
Search Keywords: PISM100M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISM-100M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.841
1,500
$0.805
3,000
$0.772
5,250
$0.751
7,500
$0.749
10,500
$0.741
15,000 +
$0.739
Click for Quote
Log in
to unlock special pricing