- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISL-681M-04
Description
+
Surface Mount Power Inductor - 680μH ±20% - DCR: 2.8 - Isat: 0.25A - Tape&Reel - AEC-Q200
Search Keywords: PISL681M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISL-681M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$1.082
500
$0.812
750
$0.758
1,000 +
$0.743
Click for Quote
Log in
to unlock special pricing