- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISL-222M-04
Description
+
Surface Mount Power Inductor - 2200μH ±20% - DCR: 10.0 - Isat: 0.12A - Tape&Reel - AEC-Q200
Search Keywords: PISL222M04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISL-222M-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.777
1,000
$0.742
3,000
$0.681
5,000
$0.679
8,000
$0.663
10,000
$0.661
15,000
$0.654
25,000 +
$0.637
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments