- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MSSC-130M-00
Description
+
Leaded Suppression Coil - 13μH ±20% - DCR: 24m - 3A - Loose/Box
Search Keywords: MSSC130M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MSSC-130M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.304
350
$1.059
700
$1.012
1,050
$0.968
2,800
$0.929
5,250
$0.904
7,700
$0.892
10,150 +
$0.890
Click for Quote
Log in
to unlock special pricing