- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICCS-860J-32
Fastron
MICCS-860J-32
Leaded Inductor - Fixed Choke Coil - 86μH ±5% - Q: 60 - DCR: 6.40 - 130mA - Ammobox Radial
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Leaded Inductor - Fixed Choke Coil - 86μH ±5% - Q: 60 - DCR: 6.40 - 130mA - Ammobox Radial
Search Keywords: MICCS860J32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MICCS-860J-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Frequently Asked Questions
Is MICCS-860J-32 RoHS compliant?
Yes, MICCS-860J-32 is RoHS compliant.
What is the lead time for MICCS-860J-32?
The standard lead time for MICCS-860J-32 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
875
$0.3320
1,750
$0.2490
2,625
$0.2324
3,500 +
$0.2278
Click for Quote
Log in
to unlock special pricing