- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICCS-860J-02
Description
+
Leaded Inductor - Fixed Choke Coil - 86μH ±5% - Q: 60 - DCR: 6.40 - 130mA - Ammobox Axial
Search Keywords: MICCS860J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MICCS-860J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.2638
1,500
$0.2079
3,000
$0.1988
6,000
$0.1932
10,500
$0.1879
25,500
$0.1805
51,000
$0.1801
100,500 +
$0.1782
Click for Quote
Log in
to unlock special pricing