- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICCS-560J-31
Description
+
Leaded Inductor - Fixed Choke Coil - 56μH ±5% - Q: 60 - DCR: 5.20 - 150mA - Tape&Reel Radial
Search Keywords: MICCS560J31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MICCS-560J-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.3192
500
$0.2677
2,500
$0.2406
5,000
$0.2338
7,500
$0.2274
25,000
$0.2184
50,000 +
$0.2179
Click for Quote
Log in
to unlock special pricing