- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICCS-390J-01
Description
+
Leaded Inductor - Fixed Choke Coil - 39μH ±5% - Q: 60 - DCR: 3.50 - 185mA - Tape&Reel Axial Axial
Search Keywords: MICCS390J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MICCS-390J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3210
2,000
$0.2407
3,000
$0.2247
4,000 +
$0.2202
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments