- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICCS-330J-32
Description
+
Leaded Inductor - Fixed Choke Coil - 33μH ±5% - Q: 60 - DCR: 3.30 - 190mA - Ammobox Radial
Search Keywords: MICCS330J32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MICCS-330J-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
875
$0.3320
1,750
$0.2490
2,625
$0.2324
3,500 +
$0.2278
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments