- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LASC-7R0M-01
Description
+
Leaded Suppression Coil - 7μH ±20% - 4A - DCR: 42mΩ - Axial Through Hole
Search Keywords: LASC7R0M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:LASC-7R0M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.62
750
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing