- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-150J-32
Description
+
Leaded Inductor - Fixed Choke Coil - 15μH ±5% - Q: 60 - DCR: 0.30 - 1.25A - Ammobox Radial
Search Keywords: HBCC150J32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-150J-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
1800
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,800
$0.3363
3,600
$0.3173
5,400
$0.3086
9,000
$0.3040
10,800
$0.2994
16,200
$0.2949
25,200
$0.2905
50,400 +
$0.2862
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments