- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-100J-01
Description
+
Leaded Inductor - Fixed Choke Coil - 10μH ±5% - Q: 60 - DCR: 0.22 - 1.40A - Tape&Reel Axial
Search Keywords: HBCC100J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-100J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,200
$0.3281
3,600
$0.3096
6,000
$0.3011
8,400
$0.3003
10,800
$0.2996
15,600
$0.2931
25,200
$0.2892
50,400 +
$0.2818
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments