- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- BEAD/10-600P-02
Description
+
Leaded Ferrite Bead - Z: 60Ω @ 10MHz - 3A
Search Keywords: BEAD10600P02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:BEAD/10-600P-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,955
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1151
3,000
$0.1090
5,000
$0.1087
8,000
$0.1082
25,000
$0.1061
50,000
$0.1041
100,000
$0.1038
150,000 +
$0.1034
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments