- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-800M-01
Description
+
Leaded Suppression Coil - 80μH ±20% - DCR: 0.15 - 2.5A - Tape&Reel
Search Keywords: 77A800M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-800M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.921
1,000
$0.882
2,500
$0.846
5,000
$0.823
7,500
$0.821
10,000
$0.812
15,000 +
$0.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments