- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-101M-00
Description
+
Leaded Suppression Coil - 100μH ±20% - DCR: 0.18 - 2.5A - Loose/Box
Search Keywords: 77A101M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-101M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$0.965
600
$0.921
1,200
$0.882
2,700
$0.846
5,100
$0.823
7,500
$0.811
10,200
$0.799
15,000 +
$0.787
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments