- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 6RCC-300M-00
Description
+
Rod Core Choke - 30.0μH ±20% - DCR: : 0.046 - Isat: 7.0A - Loose/Box - AEC-Q200
Search Keywords: 6RCC300M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:6RCC-300M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$1.841
1,000
$1.133
1,500
$0.897
2,000 +
$0.879
Click for Quote
Log in
to unlock special pricing