- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 4408AF-421K-08
Description
+
Transponder Chip Inductor - 0.42mH ±10% - Q: 27@125kHz
Search Keywords: 4408AF421K08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:4408AF-421K-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$1.213
500
$0.910
750
$0.849
1,000 +
$0.832
Click for Quote
Log in
to unlock special pricing